Reference Only

224399

Headers & Wire Housings 6-PIN,FEMALE,IDC2426FRIC.ST

Manufacturer:

Mfr Part:
224399

TTI Part:
224399-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeRibbon Cable
Number of Positions6 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
SeriesMiniBridge
TradenameMiniBridge
Wire Gauge22 AWG to 7 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTray
Contact MaterialCopper Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases224399

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.