Reference Only

224398-E

Headers & Wire Housings 4-PIN,FEMALE,IDC2426FRIC.ST

Manufacturer:

Mfr Part:
224398

TTI Part:
224398-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeRibbon Cable
Number of Positions4 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
SeriesMiniBridge
TradenameMiniBridge
Wire Gauge22 AWG to 7 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTray
Contact MaterialCopper Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases224398

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,150 / Multiples: 3,150)
Quantity Unit PriceExt. Price
$2.43$7,654.50
$2.41$15,183.00
$2.38$59,976.00
$2.36$178,416.00
$2.18$329,616.00
$2.10$635,040.00
$1.98$991,683.00
Need more?
Sign in to add projects and notes