Reference Only

224150-E

Circular Metric Connectors 3-PIN,A-CODING,SMT

Manufacturer:

Mfr Part:
224150

TTI Part:
224150-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
CodingA Coded
SeriesM8
PackagingReel
ProductInserts
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases224150

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.39$239.00
$2.37$474.00
$2.35$705.00
$2.32$1,160.00
$2.11$2,110.00
$1.97$4,925.00
$1.82$9,100.00
Need more?

My Notes

Sign into see notes.