Reference Only

214918-E

Board to Board & Mezzanine Connectors 5-PIN,VERTICAL,SMT/THR

Manufacturer:

Mfr Part:
214918

TTI Part:
214918-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions5 Position
Pitch1 mm (0.039 in)
Termination StyleSolder
Mounting AngleVertical
Stack Height9 mm
Current Rating6.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMicroSpeed
PackagingReel
Insulation Resistance100 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed Power
Part # Aliases214918

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 220 / Multiples: 220)
Quantity Unit PriceExt. Price
$4.69$1,031.80
$4.59$5,049.00
$4.33$21,909.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes