Reference Only
214787-E
Power to the Board 6-PIN, M4, PRESSFIT
Datasheet
214787-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 40 A | |
| Number of Positions | 6 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 2.54 mm | |
| Series | Power Tap | |
| Packaging | Each | |
| Subcategory | Power Connectors | |
| Part # Aliases | 214787 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
139In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.1419 | $5.70 | |
| $1.137 | $11.37 | |
| $1.1322 | $28.30 | |
| $1.1274 | $56.37 | |
| $1.1226 | $280.65 | |
| $1.1178 | $558.90 | |
| $1.113 | $1,113.00 | |
| $1.1081 | $2,770.25 |
Need more?
Sign in to add projects and notes