Reference Only

214357-E

Board to Board & Mezzanine Connectors 5-PIN,VERTICAL,SMT

Manufacturer:

Mfr Part:
214357

TTI Part:
214357-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions5 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height1 mm
Current Rating18 A
Maximum Data Rate25 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate25 Gbps
SeriesMicroSpeed
PackagingReel
Insulation Resistance10 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed Power
Part # Aliases214357

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 420 / Multiples: 420)
Quantity Unit PriceExt. Price
$4.33$1,818.60
$4.29$5,405.40
$4.16$20,966.40
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,520 available now at ttieurope.com
Sign in to add projects and notes