Reference Only
214356-E
Board to Board & Mezzanine Connectors 5-PIN,VERTICAL,SMT
Datasheet
214356 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 4 mm | |
| Current Rating | 18 A | |
| Maximum Data Rate | 25 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 25 Gbps | |
| Series | MicroSpeed | |
| Packaging | Reel | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | MicroSpeed Power | |
| Part # Aliases | 214356 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 420 / Multiples: 420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.56 | $1,495.20 | |
| $3.48 | $4,384.80 | |
| $3.43 | $17,287.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,680 available now at ttieurope.com
Sign in to add projects and notes