Reference Only

214346-E

Board to Board & Mezzanine Connectors 26-PIN, IDC CABLE CONNECTOR

Manufacturer:

Mfr Part:
214346-E

TTI Part:
214346-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions26 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting AngleRight Angle
SeriesSMC
PackagingEach
Mounting StyleCable
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSMC
Part # Aliases214346

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 98 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.24$415.52
$3.55$3,826.90
$3.52$17,937.92
$3.48$35,127.12
$3.45$86,553.60
$3.41$170,765.98
$3.38$236,836.60
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,018 available now at ttieurope.com

My Notes

Sign into see notes.