Reference Only
214345-E
Board to Board & Mezzanine Connectors 12P 1.27MM CABLE MNT R/A FEMALE
Datasheet
214345-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Angle | Right Angle | |
| Series | SMC 1.27mm | |
| Packaging | Each | |
| Mounting Style | Cable | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 214345 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 168 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.70 | $621.60 | |
| $3.26 | $3,286.08 | |
| $3.23 | $16,279.20 | |
| $3.20 | $32,256.00 | |
| $3.16 | $79,101.12 | |
| $3.13 | $156,700.32 | |
| $3.10 | $217,173.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10,752 available now at ttieurope.com
My Notes
Sign into see notes.