Reference Only
214039-E
Headers & Wire Housings 8-PIN,FEMALE,IDC2426POS.R/A
Datasheet
214039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Series | MiniBridge | |
| Tradename | MiniBridge | |
| Wire Gauge | 24 AWG | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 214039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $295.20 | |
| $2.43 | $1,458.00 | |
| $2.40 | $4,320.00 | |
| $2.38 | $11,995.20 | |
| $2.35 | $58,938.00 | |
| $2.33 | $174,750.00 | |
| $2.31 | $346,500.00 | |
| $2.28 | $684,000.00 |
Need more?
Sign in to add projects and notes