Reference Only
214038-E
Headers & Wire Housings 6-PIN,FEMALE,IDC2426POS.R/A
Datasheet
214038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Ribbon Cable | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | MiniBridge | |
| Tradename | MiniBridge | |
| Wire Gauge | 22 AWG to 7 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 214038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,160 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $4,665.60 | |
| $2.13 | $10,735.20 | |
| $2.10 | $52,617.60 | |
| $2.07 | $155,299.68 | |
| $2.04 | $306,097.92 | |
| $2.01 | $603,192.96 | |
| $1.89 | $945,211.68 |
Need more?
My Notes
Sign into see notes.