Reference Only

214014-E

Headers & Wire Housings 8-PIN,RIGHTANGLE,SMT

Manufacturer:

Mfr Part:
214014

TTI Part:
214014-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions8 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesMiniBridge
TradenameMiniBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases214014

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.24$1,240.00
Need more?

My Notes

Sign into see notes.