Reference Only

214011-E

Headers & Wire Housings 2-PIN,RIGHTANGLE,SMT

Manufacturer:

Mfr Part:
214011

TTI Part:
214011-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions2 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesMiniBridge
TradenameMiniBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases214011

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.78$1,560.00
$0.75$4,500.00
$0.715$18,590.00
$0.708$53,808.00
$0.701$105,150.00
$0.694$208,200.00
$0.672$336,000.00
Need more?
Sign in to add projects and notes