Reference Only
204763-E
DIN 41612 Connectors 26-PIN,VERTICAL,SMT
Datasheet
204763 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Sockets | |
| Number of Positions | 26 Position | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Type | Type E | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Current Rating | 1.3 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | SMC 1.27mm | |
| Packaging | Reel | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Mounting Peg | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | SMC | |
| Part # Aliases | 204763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 170 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $372.30 | |
| $1.93 | $1,968.60 | |
| $1.89 | $9,639.00 | |
| $1.88 | $18,856.40 | |
| $1.86 | $46,797.60 | |
| $1.84 | $92,276.00 | |
| $1.82 | $127,472.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,020 available now at ttieurope.com
Sign in to add projects and notes