Reference Only

203490-E

Modular Connectors / Ethernet Connectors MODJACK 1X1,8P-8C,SMT

Manufacturer:

Mfr Part:
203490

TTI Part:
203490-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
PackagingReel
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases203490

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 130 / Multiples: 130)
Quantity Unit PriceExt. Price
$4.14$538.20
$3.93$1,021.80
$3.78$1,965.60
$3.48$3,619.20
$3.44$7,602.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes