Reference Only
173797-E
Rectangular Cable Assemblies IDCCS SMC 1,27 26 * AU AUI 200 PVC
Datasheet
173797-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular Cable Assemblies | |
| Connector End A | Socket | |
| Connector End B | Socket | |
| Gender | Female / Female | |
| Cable Length | 200 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 173797 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.53 | $19.53 | |
| $17.14 | $342.80 | |
| $14.14 | $565.60 | |
| $13.99 | $839.40 | |
| $9.74 | $974.00 | |
| $9.63 | $2,311.20 | |
| $8.00 | $4,000.00 | |
| $7.84 | $7,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes