Reference Only

154741-E

Board to Board & Mezzanine Connectors 26-PIN,RIGHTANGLE,SMT

Manufacturer:

Mfr Part:
154741

TTI Part:
154741-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductSockets
Number of Positions26 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Current Rating1.3 A
Maximum Data Rate3 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate3 Gbps
SeriesSMC 1.27mm
PackagingReel
ApplicationBoard-to-Board
Flammability RatingUL 94 V-0
Insulation Resistance10 GOhms
Mounting StyleMounting Peg
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSMC
Withstanding Voltage500 V
Part # Aliases154741

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 560 / Multiples: 560)
Quantity Unit PriceExt. Price
$2.31$1,293.60
$2.04$2,284.80
$1.95$9,828.00
$1.87$18,849.60
$1.79$45,108.00
$1.77$89,208.00
$1.75$122,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes