Reference Only
154719
Terminals 50-Pin Vert. Female PCB Connector SMT
Datasheet
154719 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Tab Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Mounting Style | In-Line | |
| Color | Black | |
| Contact Material | Polyamide (PA) | |
| Series | SMC 1.27mm | |
| Tradename | SMC | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Length | 24.26 mm | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 154719 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 280 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $814.80 | |
| $2.57 | $2,878.40 | |
| $2.47 | $12,448.80 | |
| $2.37 | $23,889.60 | |
| $2.26 | $56,952.00 | |
| $2.13 | $106,755.60 | |
| $2.06 | $144,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes