Reference Only

144663-E

Board to Board & Mezzanine Connectors 50P 4MM HS FML VERT SMT/THR B-B MEZ 2ROW

Manufacturer:

Mfr Part:
144663

TTI Part:
144663-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions50 Position
Pitch1 mm (0.039 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height4 mm
Current Rating1 A
Maximum Data Rate25 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate25 Gbps
SeriesMicroSpeed
PackagingReel
Insulation Resistance100 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed
Part # Aliases144663

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$8.36$3,344.00
$8.26$9,912.00
$8.18$81,800.00
$8.10$204,120.00
$8.02$240,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes