Reference Only

144662-E

Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT

Manufacturer:

Mfr Part:
144662

TTI Part:
144662-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions50 Position
Pitch1 mm (0.039 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height4 mm
Current Rating1 A
Maximum Data Rate25 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate25 Gbps
SeriesMicroSpeed
PackagingReel
Insulation Resistance10 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed
Withstanding Voltage500 V
Part # Aliases144662

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$7.39$2,956.00
$6.56$7,872.00
$6.50$65,000.00
$6.43$162,036.00
$6.37$191,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
3,600 available now at ttieurope.com
400 available now at ttiasia.com
Sign in to add projects and notes