Reference Only
133719
Modular Connectors / Ethernet Connectors MODJACK 1X1,6P-6C,SMT
Datasheet
133719 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ11 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 6P6C | |
| Shielding | Shielded, EMI Fingers | |
| Performance Category | Cat 3, Cat 4 | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Termination Style | SMD/SMT | |
| Current Rating | 1.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Series | ModJack | |
| Packaging | Tray | |
| Application | 10/16 Base-T | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 mOhms | |
| Number of Contacts | 6 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 133719 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $256.80 | |
| $2.12 | $508.80 | |
| $2.10 | $756.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes