Reference Only
124098-E
DIN 41612 Connectors ERMF88 FS EE *3,70 A-H V-V*247
Datasheet
124098-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 124098 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 384 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.23 | $11,992.32 | |
| $30.92 | $23,746.56 | |
| $30.61 | $35,262.72 | |
| $30.31 | $93,112.32 | |
| $30.01 | $161,333.76 | |
| $28.74 | $297,976.32 | |
| $26.24 | $665,026.56 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.