Reference Only
114712-E
Board to Board & Mezzanine Connectors 12-PIN,VERTICAL,SMT
Datasheet
114712 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 5 mm | |
| Current Rating | 2.2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Series | MicroStac | |
| Packaging | Reel | |
| Insulation Resistance | 10 GOhms | |
| Moisture Sensitive | Yes | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | MicroStac | |
| Withstanding Voltage | 500 V | |
| Part # Aliases | 114712 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,300 / Multiples: 1,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $2,080.00 | |
| $1.48 | $7,696.00 | |
| $1.43 | $14,872.00 | |
| $1.41 | $36,660.00 | |
| $1.40 | $70,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,300 available now at ttieurope.com
Sign in to add projects and notes