Reference Only
114112-E
Board to Board & Mezzanine Connectors ERMB19 95FS1EE*3,70A-EV-V**247
Datasheet
114112-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 95 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 5 Row | |
| Termination Style | Press Fit | |
| Mounting Angle | Vertical | |
| Maximum Data Rate | 2 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 2 Gbps | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Each | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 114112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 256 / Multiples: 256)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.68 | $9,902.08 | |
| $38.05 | $19,481.60 | |
| $37.68 | $38,584.32 | |
| $37.30 | $114,585.60 | |
| $36.93 | $189,081.60 | |
| $36.57 | $374,476.80 | |
| $34.21 | $858,260.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
544 available now at ttieurope.com
Sign in to add projects and notes