Reference Only
114014-E
Hard Metric Connectors ERMA 110 FS 1 EED9 * 3,70 A-E
Datasheet
114014-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Each | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 114014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 256 / Multiples: 256)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.31 | $7,503.36 | |
| $29.01 | $14,853.12 | |
| $28.72 | $29,409.28 | |
| $28.42 | $87,306.24 | |
| $28.13 | $144,025.60 | |
| $27.84 | $285,081.60 | |
| $27.56 | $691,425.28 |
Need more?
My Notes
Sign into see notes.