
024070-E
DIN 41612 Connectors STVBUG E 160 CSI 172 9999
Datasheet
024070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 160 Position | |
| Number of Rows | 5 Row | |
| Pitch | 2.54 mm | |
| Type | Housing | |
| Mounting Angle | Vertical | |
| Packaging | Each | |
| Accessory Type | Empty Housing | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.87 | $4,935.00 | |
| $8.42 | $8,420.00 | |
| $7.76 | $19,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
450 available now at ttieurope.com
My Notes
Sign into see notes.