024069-E TE Connectivity / ERNI

024069-E

DIN 41612 Connectors STVBUG C 96 CSI 172 99999

Manufacturer:

Mfr Part:
024069-E

TTI Part:
024069-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductConnectors
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeHousing
PackagingEach
GenderFemale
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.91$4,910.00
$4.79$14,370.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes