Reference Only

B39941B9461P810

End of Life
Signal Conditioning 1.4 mm x 1.1 mm - 20 C to + 85 C 942.5 MHz 2.8 dB 35 MHz 5 V 100 Ohms

Manufacturer:

Mfr Part:
B39941B9461P810

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency942.5 MHz
Voltage Rating5 V
Bandwidth35 MHz
Impedance100 Ohms
Termination StyleSMD/SMT
Package / Case1.4 mm x 1.1 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss2.8 dB
Moisture SensitiveYes
Mounting StyleBoard Mount
SubcategoryFilters
TypeSAW Rx Filter
Part # AliasesB9461

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?