B39741B8017P810 RF360

B39741B8017P810

Obsolete
Signal Conditioning 710 MHz, 740 MHz,50 Ohms SMD/SMT

Manufacturer:

Mfr Part:
B39741B8017P810

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency710 MHz, 740 MHz
Bandwidth12 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
SeriesB8017
PackagingReel
Insertion Loss1.6 dB, 2 dB
Moisture SensitiveYes
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeSAW Duplexer
Part # AliasesB8017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?