Reference Only

B39662B8385L210

Signal Conditioning 6.105 GHz to 7.125 GHz 50 Ohms WLAN 6 GHz filter.

Manufacturer:

Mfr Part:
B39662B8385L210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency6.6 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
PackagingReel
Moisture SensitiveYes
MountingBoard Mount
SubcategoryFilters
Part # AliasesB8385

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.737$3,685.00
Need more?
Contact Us