Reference Only

B39652B8380L210

Signal Conditioning 1.8 mm x 1.4 mm x 0.64 mm 5.945 GHz to 7.125 GHz 3.2 dB, 2.1 dB 1180 MHz 50 Ohms WLAN 6 GHz filter.

Manufacturer:

Mfr Part:
B39652B8380L210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency5.945 GHz to 7.125 GHz
Bandwidth1180 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.8 mm x 1.4 mm x 0.64 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss3.2 dB, 2.1 dB
Moisture SensitiveYes
Mounting StyleBoard Mount
SubcategoryFilters
Part # AliasesB8380

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$4,050.00
$0.76$7,600.00
Need more?