B39612M5312D310 RF360

B39612M5312D310

Signal Conditioning LOW LOSS MDP BAND PASS FILTER FOR WIFI 6.

Manufacturer:

Mfr Part:
B39612M5312D310

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency5.15 GHz to 7.125 GHz
Bandwidth1.975 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.4 mm x 1.1 mm x 0.61 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
MountingBoard Mount
SubcategoryFilters
Part # AliasesM5312

Export and Environmental Classification

AttributeDescription
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.98$9,900.00
Need more?
Contact Us