Reference Only

B39451B3767Z810

End of Life
Signal Conditioning 447.725 MHz,50 Ohms SMD/SMT

Manufacturer:

Mfr Part:
B39451B3767Z810

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency447.725 MHz
Bandwidth360 kHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case3.8 mm x 3.8 x 1.5 mm
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 120 C
PackagingReel
Mounting StyleBoard Mount
SubcategoryFilters
Part # AliasesB3767

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?