Reference Only

B39438X7050L100

End of Life
Signal Conditioning BANDPASS 43.8

Manufacturer:

Mfr Part:
B39438X7050L100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency43.75 MHz
Termination StyleThrough Hole
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 65 C
PackagingReel
Insertion Loss14.5 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeBandpass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?