Reference Only
B39431B3730H110
Signal Conditioning 3 mm x 3 mm - 40 C to + 105 C 433.92 MHz SRD / ISM: 434 MHz.
Datasheet
B39431B3730H110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Frequency | 433.92 MHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 3 mm x 3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Mounting Style | Board Mount | |
| Product Type | Signal Conditioning | |
| Subcategory | Filters | |
| Part # Aliases | B3730 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.701 | $6,309.00 |
Need more?