B39382B9729P810 RF360

B39382B9729P810

Signal Conditioning Small cells Filters, 5G, 78, Multiband Filter, Size=1.5x1.1.

Manufacturer:

Mfr Part:
B39382B9729P810

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency3.3 GHz, 3.7 GHz
Bandwidth100 MHz, 100 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.8 mm x 1.4 mm 0.25 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeMultiband Filter
Part # AliasesB9729

Export and Environmental Classification

AttributeDescription
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.12$5,600.00
Need more?
Contact Us