Reference Only
B39361X6865N201
End of Life
Signal Conditioning BANDPASS 36.125
Datasheet
B39361X6865N201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Bandpass Filters | |
| Frequency | 36.125 MHz | |
| Voltage Rating | 5 V | |
| Bandwidth | 6 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | Through Hole | |
| Package / Case | SIP-5D | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 65 C | |
| Packaging | Reel | |
| Insertion Loss | 17.6 dB | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Bandpass |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?