Reference Only

B39321R0922H110

Signal Conditioning

Manufacturer:

Mfr Part:
B39321R0922H110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency321 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case3 mm x 3 mm x 1 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?