Reference Only

B39311R0966H110

End of Life
Signal Conditioning R 966 RESONATOR

Manufacturer:

Mfr Part:
B39311R0966H110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency314.9 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
PackagingReel
MountingBoard Mount
SubcategoryFilters
TypeSAW Resonator
Part # AliasesB39311R966H110 R0966

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?