Reference Only

B39301B3867H510

End of Life
Signal Conditioning LOW LOSS 300.00MHZ

Manufacturer:

Mfr Part:
B39301B3867H510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency300 MHz
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?