Reference Only
B39242B8328P810
Signal Conditioning 1.4 mm x 1.1 mm - 20 C to + 85 C 2.442 GHz 1.65 dB 79 MHz 5 V 50 Ohms
Datasheet
B39242B8328P810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Bandwidth | 79 MHz | |
| Frequency | 2.442 GHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 1.65 dB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | Board Mount | |
| Packaging | Reel | |
| Package / Case | 1.4 mm x 1.1 mm | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Type | BAW Bluetooth/WLAN Filter | |
| Voltage Rating | 5 V | |
| Part # Aliases | B8328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?