Reference Only
B39242B4347P810
Signal Conditioning QCS5P 2.44175 GHz 1.8 dB 83.5 MHz 50 Ohms Wi-Fi 2G.
Datasheet
B39242B4347P810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Bandwidth | 83.5 MHz | |
| Frequency | 2.44175 GHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 1.8 dB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | Board Mount | |
| Packaging | Reel | |
| Package / Case | QCS5P | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Qualification | AEC-Q200 | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Type | Automotive Telematics SAW RF Filter | |
| Part # Aliases | B4347 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8548000000 |
| TARIC | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $3,950.00 | |
| $0.76 | $7,600.00 |
Need more?