Reference Only
B39202B9502L310
End of Life
Signal Conditioning 1.8 mm x 1.4 mm - 20 C to + 75 C 1.96 GHz, 1.8425 GHz 1.3 dB, 1.4 dB 60 MHz, 75 MHz 5 V 150 Ohms
Datasheet
B39202B9502L310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 1.8425 GHz, 1.96 GHz | |
| Voltage Rating | 5 V | |
| Bandwidth | 60 MHz, 75 MHz | |
| Impedance | 150 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 1.8 mm x 1.4 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Reel | |
| Insertion Loss | 1.3 dB, 1.4 dB | |
| Moisture Sensitive | Yes | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | SAW Rx 2in1 Filter | |
| Part # Aliases | B9502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?