Reference Only

B39202B9409K610

End of Life
Signal Conditioning CSSP3 B9409

Manufacturer:

Mfr Part:
B39202B9409K610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency1.95 GHz
Impedance200 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss2.5 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeLow-Loss Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?