Reference Only

B39202B7955P810

End of Life
Signal Conditioning 1880 MHz, 1960 MHz,50 Ohms SMD/SMT

Manufacturer:

Mfr Part:
B39202B7955P810

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency1.88 GHz, 1.96 GHz
Voltage Rating5 V
Bandwidth60 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2.5 mm x 2 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss2.3 dB, 2.7 dB
Moisture SensitiveYes
Mounting StyleBoard Mount
SubcategoryFilters
TypeBAW/SAW Duplexer
Part # AliasesB7955

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?