Reference Only

B39192B9479P810

Signal Conditioning 1890 MHz,50 Ohms SMD/SMT.

Manufacturer:

Mfr Part:
B39192B9479P810

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency1.89 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / CaseQCS5I
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
MountingBoard Mount
SubcategoryFilters
Part # AliasesB9479

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.426$2,130.00
$0.403$4,030.00
Need more?
Contact Us