B39192B8210P810 RF360

B39192B8210P810

End of Life
Signal Conditioning Small cells Duplexers, 4G, 5G, 3, Duplexer, Size=2.5x2.0

Manufacturer:

Mfr Part:
B39192B8210P810

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency1.855 GHz
Bandwidth50 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2.5 mm x 2 mm x 0.5 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
Part # AliasesB8210

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?