Reference Only

B39162B9417K610

Obsolete
Signal Conditioning 1575.42 MHz,50 Ohms SMD/SMT

Manufacturer:

Mfr Part:
B39162B9417K610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency1.57542 GHz
Voltage Rating3 V
Bandwidth2 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.4 mm x 1.1 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss1.1 dB
Mounting StyleBoard Mount
SubcategoryFilters
Part # AliasesB9417

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?