Reference Only

B39162B8666L210

Signal Conditioning 2.15 GHz 3.5 dB 46.84 MHz 50 Ohms

Manufacturer:

Mfr Part:
B39162B8666L210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency2.15 GHz
Bandwidth46.84 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss3.5 dB
Moisture SensitiveYes
Mounting StyleBoard Mount
SubcategoryFilters
Part # AliasesB8666

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?