Reference Only
PID120HS-650M
Power Inductors - SMD Differential mode inductor 2x65 uH, 12.5x12.5 mm, PoDL 10BASE-T1L
Datasheet
PID120HS-650M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | PID Differential Mode Inductor | |
| Shielding | Shielded | |
| Inductance | 65 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.64 A | |
| Maximum DC Resistance | 120 mOhms | |
| Saturation Current | 2.1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 7.2 mm | |
| Core Material | Ferrite | |
| Series | PID | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | B82477F6653M B82477F6653M000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $310.00 | |
| $0.93 | $4,650.00 |
Need more?
Cut Tape / ezReel
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.6702 | $41.75 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes